Hex Standoff Threaded M5x0.8 Stainless Steel 0.787" (20.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2235-5008-SS

DigiKey Part Number
1772-M2235-5008-SS-ND
Manufacturer
Manufacturer Product Number
M2235-5008-SS
Description
HEX STANDOFF M5X0.8 SS 20MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M5x0.8 Stainless Steel 0.787" (20.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.394" (10.00mm)
Between Board Height
0.787" (20.00mm)
Length - Overall
1.163" (29.53mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,18000 €8,18 €
57,05600 €35,28 €
106,65300 €66,53 €
256,18720 €154,68 €
505,87700 €293,85 €
1005,59960 €559,96 €
2505,27660 €1.319,15 €
5005,06154 €2.530,77 €
1.0004,86865 €4.868,65 €
Manufacturers Standard Package
Unit Price without VAT:8,18000 €
Unit Price with VAT:9,89780 €