Hex Standoff Threaded M5x0.8 Stainless Steel 1.811" (46.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2207-5008-SS

DigiKey Part Number
1772-M2207-5008-SS-ND
Manufacturer
Manufacturer Product Number
M2207-5008-SS
Description
HEX STANDOFF M5X0.8 SS 46MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M5x0.8 Stainless Steel 1.811" (46.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.315" (8.00mm)
Between Board Height
1.811" (46.00mm)
Length - Overall
2.186" (55.53mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,74000 €6,74 €
55,79400 €28,97 €
105,45900 €54,59 €
255,07000 €126,75 €
504,81180 €240,59 €
1004,58050 €458,05 €
2504,31132 €1.077,83 €
5004,13218 €2.066,09 €
1.0003,97149 €3.971,49 €
Manufacturers Standard Package
Unit Price without VAT:6,74000 €
Unit Price with VAT:8,15540 €