
M2158-3005-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3133-ND |
Manufacturer | |
Manufacturer Product Number | M2158-3005-SS-20 |
Description | HEX STANDOFF M3X0.5 SS 23MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.906" (23.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Packaging Bulk | Between Board Height 0.906" (23.00mm) |
Part Status Active | Length - Overall 1.093" (27.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 € | 4,31 € |
| 5 | 3,68200 € | 18,41 € |
| 10 | 3,46100 € | 34,61 € |
| 25 | 3,20440 € | 80,11 € |
| 50 | 3,03420 € | 151,71 € |
| 100 | 2,88190 € | 288,19 € |
| 250 | 2,70488 € | 676,22 € |
| 500 | 2,58704 € | 1.293,52 € |
| 1.000 | 2,48144 € | 2.481,44 € |
| Unit Price without VAT: | 4,31000 € |
|---|---|
| Unit Price with VAT: | 5,21510 € |

