
4540-632-S-12 | |
|---|---|
DigiKey Part Number | 1772-1453-ND |
Manufacturer | |
Manufacturer Product Number | 4540-632-S-12 |
Description | HEX STANDOFF #6-32 STEEL 7/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4540-632-S-12 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 1.125" (28.58mm) 1 1/8" |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Male, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 5 | 0,89000 € | 4,45 € |
| 10 | 0,83100 € | 8,31 € |
| 25 | 0,76200 € | 19,05 € |
| 50 | 0,71640 € | 35,82 € |
| 100 | 0,67560 € | 67,56 € |
| 250 | 0,62820 € | 157,05 € |
| 500 | 0,59674 € | 298,37 € |
| 1.000 | 0,56855 € | 568,55 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,28260 € |

