
M2153-4007-S-12 | |
|---|---|
DigiKey Part Number | 1772-M2153-4007-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M2153-4007-S-12 |
Description | HEX STANDOFF M4X0.7 STEEL 18MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.709" (18.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.236" (6.00mm) |
Mfr | Between Board Height 0.709" (18.00mm) |
Packaging Bulk | Length - Overall 0.709" (18.00mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 5 | 1,36000 € | 6,80 € |
| 10 | 1,27100 € | 12,71 € |
| 25 | 1,16960 € | 29,24 € |
| 50 | 1,10160 € | 55,08 € |
| 100 | 1,04100 € | 104,10 € |
| 250 | 0,97080 € | 242,70 € |
| 500 | 0,92406 € | 462,03 € |
| 1.000 | 0,88222 € | 882,22 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |

