
M2145-3005-AL-7 | |
|---|---|
DigiKey Part Number | 1772-M2145-3005-AL-7-ND |
Manufacturer | |
Manufacturer Product Number | M2145-3005-AL-7 |
Description | HEX STANDOFF M3X0.5 ALUM 10MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.394" (10.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.236" (6.00mm) |
Mfr | Between Board Height 0.394" (10.00mm) |
Packaging Bulk | Length - Overall 0.581" (14.76mm) |
Part Status Active | Material |
Type | Plating Iridite |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 5 | 2,93800 € | 14,69 € |
| 10 | 2,76000 € | 27,60 € |
| 25 | 2,55120 € | 63,78 € |
| 50 | 2,41280 € | 120,64 € |
| 100 | 2,28920 € | 228,92 € |
| 250 | 2,14548 € | 536,37 € |
| 500 | 2,04984 € | 1.024,92 € |
| 1.000 | 1,96413 € | 1.964,13 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,16240 € |

