Hex Standoff Threaded M4x0.7 Stainless Steel 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2143-4007-SS

DigiKey Part Number
1772-1281-ND
Manufacturer
Manufacturer Product Number
M2143-4007-SS
Description
HEX STANDOFF M4X0.7 SS 8MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Stainless Steel 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2143-4007-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (5.99mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.690" (17.53mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,71000 €1,71 €
51,45000 €7,25 €
101,35500 €13,55 €
251,24720 €31,18 €
501,17520 €58,76 €
1001,11090 €111,09 €
2501,03632 €259,08 €
5000,98672 €493,36 €
1.0000,94227 €942,27 €
Manufacturers Standard Package
Unit Price without VAT:1,71000 €
Unit Price with VAT:2,06910 €