
M2143-4007-S-12 | |
|---|---|
DigiKey Part Number | 1772-M2143-4007-S-12-ND |
Manufacturer | |
Manufacturer Product Number | M2143-4007-S-12 |
Description | HEX STANDOFF M4X0.7 STEEL 8MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.315" (8.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.236" (6.00mm) |
Mfr | Between Board Height 0.315" (8.00mm) |
Packaging Bulk | Length - Overall 0.690" (17.53mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 5 | 1,22800 € | 6,14 € |
| 10 | 1,14700 € | 11,47 € |
| 25 | 1,05360 € | 26,34 € |
| 50 | 0,99200 € | 49,60 € |
| 100 | 0,93700 € | 93,70 € |
| 250 | 0,87320 € | 218,30 € |
| 500 | 0,83074 € | 415,37 € |
| 1.000 | 0,79274 € | 792,74 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,75450 € |

