Hex Standoff Threaded M4x0.7 Aluminum 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2143-4007-AL

DigiKey Part Number
1772-3286-ND
Manufacturer
Manufacturer Product Number
M2143-4007-AL
Description
HEX STANDOFF M4X0.7 ALUMINUM 8MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Aluminum 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.690" (17.53mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,96000 €2,96 €
52,51600 €12,58 €
102,36100 €23,61 €
252,18040 €54,51 €
502,06020 €103,01 €
1001,95310 €195,31 €
2501,82848 €457,12 €
5001,74560 €872,80 €
1.0001,67133 €1.671,33 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,58160 €