Hex Standoff Threaded M3x0.5 Stainless Steel 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2143-3005-SS-20

DigiKey Part Number
1772-3010-ND
Manufacturer
Manufacturer Product Number
M2143-3005-SS-20
Description
HEX STANDOFF M3X0.5 SS 8MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Stainless Steel 0.315" (8.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.502" (12.76mm)
Features
-
Material
Plating
Passivated
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,73000 €4,73 €
54,05200 €20,26 €
103,81100 €38,11 €
253,53040 €88,26 €
503,34460 €167,23 €
1003,17840 €317,84 €
2502,98492 €746,23 €
5002,85616 €1.428,08 €
1.0002,74072 €2.740,72 €
Manufacturers Standard Package
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,72330 €