
M2120-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1854-ND |
Manufacturer | |
Manufacturer Product Number | M2120-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 25MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.984" (25.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2120-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.984" (25.00mm) | |
Length - Overall | 1.172" (29.77mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 5 | 1,41000 € | 7,05 € |
| 10 | 1,31800 € | 13,18 € |
| 25 | 1,21240 € | 30,31 € |
| 50 | 1,14220 € | 57,11 € |
| 100 | 1,07960 € | 107,96 € |
| 250 | 1,00692 € | 251,73 € |
| 500 | 0,95854 € | 479,27 € |
| 1.000 | 0,91525 € | 915,25 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

