
M2113-2545-S-12 | |
|---|---|
DigiKey Part Number | 1772-3716-ND |
Manufacturer | |
Manufacturer Product Number | M2113-2545-S-12 |
Description | HEX STANDOFF M2.5X0.45 STL 18MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Steel 0.709" (18.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.177" (4.50mm) Hex |
Mfr | Between Board Height 0.709" (18.00mm) |
Packaging Bulk | Length - Overall 0.865" (21.97mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,75400 € | 3,77 € |
| 10 | 0,70500 € | 7,05 € |
| 25 | 0,64480 € | 16,12 € |
| 50 | 0,60560 € | 30,28 € |
| 100 | 0,57060 € | 57,06 € |
| 250 | 0,53004 € | 132,51 € |
| 500 | 0,50306 € | 251,53 € |
| 1.000 | 0,47891 € | 478,91 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08900 € |

