



M2101-3005-N | |
|---|---|
DigiKey Part Number | 1772-1611-ND |
Manufacturer | |
Manufacturer Product Number | M2101-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 6MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2101-3005-N Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.236" (6.00mm) |
Part Status Active | Length - Overall 0.424" (10.77mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,75000 € | 2,75 € |
| 5 | 2,33800 € | 11,69 € |
| 10 | 2,19200 € | 21,92 € |
| 25 | 2,02360 € | 50,59 € |
| 50 | 1,91140 € | 95,57 € |
| 100 | 1,81150 € | 181,15 € |
| 250 | 1,69516 € | 423,79 € |
| 500 | 1,61786 € | 808,93 € |
| 1.000 | 1,54856 € | 1.548,56 € |
| Unit Price without VAT: | 2,75000 € |
|---|---|
| Unit Price with VAT: | 3,32750 € |

