Hex Standoff Threaded M3x0.5 Aluminum 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1255-3005-AL

DigiKey Part Number
1772-1724-ND
Manufacturer
Manufacturer Product Number
M1255-3005-AL
Description
HEX STANDOFF M3X0.5 ALUMINUM 8MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Aluminum 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M1255-3005-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.315" (8.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,61000 €0,61 €
50,51000 €2,55 €
100,47300 €4,73 €
250,43240 €10,81 €
500,40520 €20,26 €
1000,38100 €38,10 €
2500,35288 €88,22 €
5000,33424 €167,12 €
1.0000,31755 €317,55 €
Manufacturers Standard Package
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,73810 €