
M1310-3005-N | |
|---|---|
DigiKey Part Number | 1772-4146-ND |
Manufacturer | |
Manufacturer Product Number | M1310-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 13MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.512" (13.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) |
Packaging Bulk | Between Board Height 0.512" (13.00mm) |
Part Status Active | Length - Overall 0.512" (13.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 67 | 5,32403 € | 356,71 € |
| Unit Price without VAT: | 5,32403 € |
|---|---|
| Unit Price with VAT: | 6,44208 € |

