
M1310-3005-B-12 | |
|---|---|
DigiKey Part Number | 1772-3670-ND |
Manufacturer | |
Manufacturer Product Number | M1310-3005-B-12 |
Description | HEX STANDOFF M3X0.5 BRASS 13MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Brass 0.512" (13.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.236" (6.00mm) Hex |
Mfr | Between Board Height 0.512" (13.00mm) |
Packaging Bulk | Length - Overall 0.512" (13.00mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 5 | 2,88000 € | 14,40 € |
| 10 | 2,70400 € | 27,04 € |
| 25 | 2,49880 € | 62,47 € |
| 50 | 2,36300 € | 118,15 € |
| 100 | 2,24180 € | 224,18 € |
| 250 | 2,10076 € | 525,19 € |
| 500 | 2,00692 € | 1.003,46 € |
| 1.000 | 1,92282 € | 1.922,82 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,07770 € |

