
M2151-3005-N | |
|---|---|
DigiKey Part Number | 1772-1814-ND |
Manufacturer | |
Manufacturer Product Number | M2151-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 16MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2151-3005-N Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) Hex |
Packaging Bulk | Between Board Height 0.630" (16.00mm) |
Part Status Active | Length - Overall 0.817" (20.75mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 5 | 2,38800 € | 11,94 € |
| 10 | 2,23900 € | 22,39 € |
| 25 | 2,06720 € | 51,68 € |
| 50 | 1,95300 € | 97,65 € |
| 100 | 1,85110 € | 185,11 € |
| 250 | 1,73252 € | 433,13 € |
| 500 | 1,65368 € | 826,84 € |
| 1.000 | 1,58302 € | 1.583,02 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,38800 € |

