
M1058-3005-AL-7 | |
|---|---|
DigiKey Part Number | 1772-4121-ND |
Manufacturer | |
Manufacturer Product Number | M1058-3005-AL-7 |
Description | ROUND STANDOFF M3X0.5 ALUM 11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Aluminum 0.433" (11.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.236" (6.00mm) |
Mfr | Between Board Height 0.433" (11.00mm) |
Packaging Bulk | Length - Overall 0.433" (11.00mm) |
Part Status Active | Material |
Type | Plating Iridite |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 710 | 0,52256 € | 371,02 € |
| Unit Price without VAT: | 0,52256 € |
|---|---|
| Unit Price with VAT: | 0,63230 € |

