
M1008-2545-AL | |
|---|---|
DigiKey Part Number | 1772-4119-ND |
Manufacturer | |
Manufacturer Product Number | M1008-2545-AL |
Description | RND STANDOFF M2.5X0.45 ALUM 11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5x0.45 Aluminum 0.433" (11.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | 2,22090 € | 173,23 € |
| Unit Price without VAT: | 2,22090 € |
|---|---|
| Unit Price with VAT: | 2,68729 € |

