Round Spacer Unthreaded M2.5 Brass 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0909-B-25-B-5

DigiKey Part Number
1772-M0909-B-25-B-5-ND
Manufacturer
Manufacturer Product Number
M0909-B-25-B-5
Description
ROUND SPACER M2.5 BRASS 10MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded M2.5 Brass 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.106" (2.70mm)
Mfr
Diameter - Outside
0.177" (4.50mm)
Packaging
Bulk
Between Board Height
0.394" (10.00mm)
Part Status
Active
Length - Overall
0.500" (12.70mm) 1/2"
Type
Material
Threaded/Unthreaded
Unthreaded
Plating
Nickel
Gender
Female, Swage
Base Product Number
Screw, Thread Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 620
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,82000 €2,82 €
52,40400 €12,02 €
102,25500 €22,55 €
252,08120 €52,03 €
501,96640 €98,32 €
1001,86380 €186,38 €
2501,74452 €436,13 €
5001,66520 €832,60 €
1.0001,59407 €1.594,07 €
Manufacturers Standard Package
Unit Price without VAT:2,82000 €
Unit Price with VAT:3,41220 €