
M1265-2545-AL | |
|---|---|
DigiKey Part Number | 1772-1648-ND |
Manufacturer | |
Manufacturer Product Number | M1265-2545-AL |
Description | HEX STANDOFF M2.5X0.45 ALUM 18MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Aluminum 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1265-2545-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.709" (18.00mm) |
Part Status Active | Length - Overall 0.709" (18.00mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 24426 | Keystone Electronics | 212 | 36-24426-ND | 0,85000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 5 | 0,57000 € | 2,85 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,48440 € | 12,11 € |
| 50 | 0,45440 € | 22,72 € |
| 100 | 0,42750 € | 42,75 € |
| 250 | 0,39632 € | 99,08 € |
| 500 | 0,37562 € | 187,81 € |
| 1.000 | 0,35709 € | 357,09 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |



