



M0596-4-N | |
|---|---|
DigiKey Part Number | 1772-1460-ND |
Manufacturer | |
Manufacturer Product Number | M0596-4-N |
Description | ROUND SPACER NYLON 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0596-4-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.169" (4.29mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,91000 € | 4,55 € |
| 10 | 0,84900 € | 8,49 € |
| 25 | 0,77880 € | 19,47 € |
| 50 | 0,73200 € | 36,60 € |
| 100 | 0,69030 € | 69,03 € |
| 250 | 0,64192 € | 160,48 € |
| 500 | 0,60978 € | 304,89 € |
| 1.000 | 0,58102 € | 581,02 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,30680 € |

