



M0596-3-N | |
|---|---|
DigiKey Part Number | 1772-1666-ND |
Manufacturer | |
Manufacturer Product Number | M0596-3-N |
Description | ROUND SPACER NYLON 7MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0596-3-N Models |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.315" (8.00mm) |
Packaging Bulk | Between Board Height 0.276" (7.00mm) |
Part Status Active | Length - Overall 0.276" (7.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 5 | 2,02800 € | 10,14 € |
| 10 | 1,90000 € | 19,00 € |
| 25 | 1,75200 € | 43,80 € |
| 50 | 1,65400 € | 82,70 € |
| 100 | 1,56620 € | 156,62 € |
| 250 | 1,46436 € | 366,09 € |
| 500 | 1,39660 € | 698,30 € |
| 1.000 | 1,33590 € | 1.335,90 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,89190 € |

