
1647-440-AL | |
|---|---|
DigiKey Part Number | 1772-3462-ND |
Manufacturer | |
Manufacturer Product Number | 1647-440-AL |
Description | RND STANDOFF #4-40 ALUM 28.58MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Aluminum 1.125" (28.58mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,88400 € | 4,42 € |
| 10 | 0,82500 € | 8,25 € |
| 25 | 0,75640 € | 18,91 € |
| 50 | 0,71080 € | 35,54 € |
| 100 | 0,67020 € | 67,02 € |
| 250 | 0,62312 € | 155,78 € |
| 500 | 0,59182 € | 295,91 € |
| 1.000 | 0,56381 € | 563,81 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

