
M0532-3-N | |
|---|---|
DigiKey Part Number | 1772-1359-ND |
Manufacturer | |
Manufacturer Product Number | M0532-3-N |
Description | ROUND SPACER NYLON 3MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Nylon 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0532-3-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.118" (3.00mm) | |
Length - Overall | 0.118" (3.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 5 | 0,84400 € | 4,22 € |
| 10 | 0,78700 € | 7,87 € |
| 25 | 0,72120 € | 18,03 € |
| 50 | 0,67780 € | 33,89 € |
| 100 | 0,63900 € | 63,90 € |
| 250 | 0,59388 € | 148,47 € |
| 500 | 0,56394 € | 281,97 € |
| 1.000 | 0,53713 € | 537,13 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,22210 € |

