
2055T-256-N | |
|---|---|
DigiKey Part Number | 1772-1029-ND |
Manufacturer | |
Manufacturer Product Number | 2055T-256-N |
Description | HEX STANDOFF #2-56 NYLON 10.31MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Nylon 0.406" (10.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2055T-256-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.406" (10.31mm) | |
Length - Overall | 0.406" (10.30mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 5 | 1,05800 € | 5,29 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,90760 € | 22,69 € |
| 50 | 0,85380 € | 42,69 € |
| 100 | 0,80590 € | 80,59 € |
| 250 | 0,75012 € | 187,53 € |
| 500 | 0,71312 € | 356,56 € |
| 1.000 | 0,67998 € | 679,98 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,52460 € |

