
M0509-25-SS | |
|---|---|
DigiKey Part Number | 1772-4075-ND |
Manufacturer | |
Manufacturer Product Number | M0509-25-SS |
Description | ROUND SPACER M2.5 SS 10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M2.5 Stainless Steel 0.394" (10.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.106" (2.70mm) |
Packaging Bulk | Diameter - Outside 0.177" (4.50mm) |
Part Status Active | Between Board Height 0.394" (10.00mm) |
Type | Length - Overall 0.394" (10.00mm) |
Threaded/Unthreaded Unthreaded | Material |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 315 | 1,16159 € | 365,90 € |
| Unit Price without VAT: | 1,16159 € |
|---|---|
| Unit Price with VAT: | 1,40552 € |

