Round Spacer Unthreaded Aluminum 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0509-25-AL

DigiKey Part Number
1772-1022-ND
Manufacturer
Manufacturer Product Number
M0509-25-AL
Description
ROUND SPACER ALUMINUM 10MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Aluminum 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M0509-25-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.106" (2.69mm)
Diameter - Outside
0.177" (4.50mm)
Between Board Height
0.394" (10.00mm)
Length - Overall
0.394" (10.00mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,46000 €0,46 €
50,38200 €1,91 €
100,35500 €3,55 €
250,32280 €8,07 €
500,30200 €15,10 €
1000,28350 €28,35 €
2500,26208 €65,52 €
5000,24786 €123,93 €
1.0000,23514 €235,14 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €