
8359-1032-A-35 | |
|---|---|
DigiKey Part Number | 1772-8359-1032-A-35-ND |
Manufacturer | |
Manufacturer Product Number | 8359-1032-A-35 |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Category | Length - Center to Center 4.000" (101.60mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #10-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.281" (32.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,78000 € | 9,78 € |
| 5 | 8,36000 € | 41,80 € |
| 10 | 7,81400 € | 78,14 € |
| Unit Price without VAT: | 9,78000 € |
|---|---|
| Unit Price with VAT: | 11,83380 € |

