
8306-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-3346-ND |
Manufacturer | |
Manufacturer Product Number | 8306-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 5.000" (127.00mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #10-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.750" (44.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 15,19769 € | 197,57 € |
| Unit Price without VAT: | 15,19769 € |
|---|---|
| Unit Price with VAT: | 18,38920 € |

