Instrumentation Handle Stainless Steel Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8267-832-SS-20

DigiKey Part Number
1772-3494-ND
Manufacturer
Manufacturer Product Number
8267-832-SS-20
Description
HANDLE S STEEL MTG CTR 3"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Instrumentation
Height
1.500" (38.10mm)
Length - Center to Center
3.000" (76.20mm)
Thread/Screw/Hole Size
#8-32
Material
Stainless Steel
Mounting Type
Screw Holes, Back
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,09000 €15,09 €
513,10800 €65,54 €
1012,40000 €124,00 €
2511,57760 €289,44 €
5011,03040 €551,52 €
10010,54050 €1.054,05 €
2509,96988 €2.492,47 €
5009,58968 €4.794,84 €
Manufacturers Standard Package
Unit Price without VAT:15,09000 €
Unit Price with VAT:18,25890 €