
8176-1032-A-36 | |
|---|---|
DigiKey Part Number | 1772-3384-ND |
Manufacturer | |
Manufacturer Product Number | 8176-1032-A-36 |
Description | HANDLE ALUMINUM MTG CTR 2.5" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 2.500" (63.50mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #10-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.500" (38.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,12000 € | 25,12 € |
| 5 | 21,95200 € | 109,76 € |
| 10 | 20,82000 € | 208,20 € |
| 25 | 19,50440 € | 487,61 € |
| 50 | 18,62940 € | 931,47 € |
| 100 | 17,84520 € | 1.784,52 € |
| 250 | 16,93152 € | 4.232,88 € |
| 500 | 16,32238 € | 8.161,19 € |
| Unit Price without VAT: | 25,12000 € |
|---|---|
| Unit Price with VAT: | 30,39520 € |

