
8106-832-A-24 | |
|---|---|
DigiKey Part Number | 1772-8106-832-A-24-ND |
Manufacturer | |
Manufacturer Product Number | 8106-832-A-24 |
Description | HANDLE ALUMINUM MTG CTR 2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
Category | Length - Center to Center 2.000" (50.80mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #8-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 € | 9,05 € |
| 5 | 7,73800 € | 38,69 € |
| 10 | 7,23200 € | 72,32 € |
| 25 | 6,61440 € | 165,36 € |
| 50 | 6,18200 € | 309,10 € |
| 100 | 5,77820 € | 577,82 € |
| 250 | 5,29276 € | 1.323,19 € |
| Unit Price without VAT: | 9,05000 € |
|---|---|
| Unit Price with VAT: | 10,95050 € |

