
4550-632-B-12 | |
|---|---|
DigiKey Part Number | 1772-2222-ND |
Manufacturer | |
Manufacturer Product Number | 4550-632-B-12 |
Description | HEX STANDOFF #6-32 BRASS 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Brass 1.500" (38.10mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.750" (44.45mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 5 | 1,51800 € | 7,59 € |
| 10 | 1,42000 € | 14,20 € |
| 25 | 1,30680 € | 32,67 € |
| 50 | 1,23160 € | 61,58 € |
| 100 | 1,16460 € | 116,46 € |
| 250 | 1,08668 € | 271,67 € |
| 500 | 1,03488 € | 517,44 € |
| 1.000 | 0,98849 € | 988,49 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,17800 € |

