Hex Standoff Threaded #6-32 Brass 4.500" (114.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4662-632-B

DigiKey Part Number
1772-4662-632-B-ND
Manufacturer
Manufacturer Product Number
4662-632-B
Description
HEX STNDFF #6-32 BRASS 114.30MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Brass 4.500" (114.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.375" (9.53mm) 3/8" Hex
Between Board Height
4.500" (114.30mm)
Length - Overall
4.750" (120.65mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,08000 €9,08 €
57,83200 €39,16 €
107,39200 €73,92 €
256,87840 €171,96 €
506,53740 €326,87 €
1006,23220 €623,22 €
2505,87704 €1.469,26 €
5005,64042 €2.820,21 €
1.0005,42828 €5.428,28 €
Manufacturers Standard Package
Unit Price without VAT:9,08000 €
Unit Price with VAT:10,98680 €