
4656-832-SS | |
|---|---|
DigiKey Part Number | 1772-3092-ND |
Manufacturer | |
Manufacturer Product Number | 4656-832-SS |
Description | HEX STANDOFF #8-32 SS 76.20MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 3.000" (76.20mm) | |
Length - Overall | 3.375" (85.73mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,14000 € | 19,14 € |
| 5 | 16,66400 € | 83,32 € |
| 10 | 15,78300 € | 157,83 € |
| 25 | 14,75880 € | 368,97 € |
| 50 | 14,07740 € | 703,87 € |
| 100 | 13,46700 € | 1.346,70 € |
| 250 | 12,75612 € | 3.189,03 € |
| 500 | 12,28232 € | 6.141,16 € |
| Unit Price without VAT: | 19,14000 € |
|---|---|
| Unit Price with VAT: | 23,15940 € |

