
4622-832-SS | |
|---|---|
DigiKey Part Number | 1772-2372-ND |
Manufacturer | |
Manufacturer Product Number | 4622-832-SS |
Description | HEX STANDOFF #8-32 SS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Stainless Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 € | 10,21 € |
| 5 | 8,82000 € | 44,10 € |
| 10 | 8,32600 € | 83,26 € |
| 25 | 7,75320 € | 193,83 € |
| 50 | 7,37320 € | 368,66 € |
| 100 | 7,03240 € | 703,24 € |
| 250 | 6,63584 € | 1.658,96 € |
| 500 | 6,37172 € | 3.185,86 € |
| 1.000 | 6,13480 € | 6.134,80 € |
| Unit Price without VAT: | 10,21000 € |
|---|---|
| Unit Price with VAT: | 12,35410 € |

