
4583-832-AL | |
|---|---|
DigiKey Part Number | 1772-2585-ND |
Manufacturer | |
Manufacturer Product Number | 4583-832-AL |
Description | HEX STANDOFF #8-32 ALUMINUM 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.375" (34.93mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| 5 | 2,37200 € | 11,86 € |
| 10 | 2,22700 € | 22,27 € |
| 25 | 2,05640 € | 51,41 € |
| 50 | 1,94340 € | 97,17 € |
| 100 | 1,84230 € | 184,23 € |
| 250 | 1,72488 € | 431,22 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,37590 € |

