
4575-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-4575-1032-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 4575-1032-SS-20 |
Description | HEX STANDOFF #10-32 SS 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.94mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,29000 € | 4,29 € |
| 5 | 3,66400 € | 18,32 € |
| 10 | 3,44400 € | 34,44 € |
| 25 | 3,18800 € | 79,70 € |
| 50 | 3,01860 € | 150,93 € |
| 100 | 2,86680 € | 286,68 € |
| 250 | 2,69040 € | 672,60 € |
| 500 | 2,57300 € | 1.286,50 € |
| 1.000 | 2,46775 € | 2.467,75 € |
| Unit Price without VAT: | 4,29000 € |
|---|---|
| Unit Price with VAT: | 5,19090 € |

