Parametric Equivalent

4575-1032-S-12 | |
|---|---|
DigiKey Part Number | 1772-4575-1032-S-12-ND |
Manufacturer | |
Manufacturer Product Number | 4575-1032-S-12 |
Description | HEX STANDOFF #10-32 STEEL 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Steel 0.500" (12.70mm) 1/2" Clear |
Category | Diameter - Outside 0.313" (7.94mm) |
Mfr | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Female, Female | Base Product Number |
Screw, Thread Size |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2171-1032-S-12 | RAF Electronic Hardware | 209 | 1772-2171-1032-S-12-ND | 2,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 205 | 1,57820 € | 323,53 € |
| Unit Price without VAT: | 1,57820 € |
|---|---|
| Unit Price with VAT: | 1,90962 € |


