Parametric Equivalent

4681-2520-S | |
|---|---|
DigiKey Part Number | 1772-3360-ND |
Manufacturer | |
Manufacturer Product Number | 4681-2520-S |
Description | HEX STANDOFF 1/4"-20 STEEL 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded 1/4"-20 Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.500" (38.10mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4681-2520-S-12 | RAF Electronic Hardware | 115 | 1772-2989-ND | 4,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,95000 € | 5,95 € |
| 5 | 5,11000 € | 25,55 € |
| 10 | 4,81100 € | 48,11 € |
| 25 | 4,46480 € | 111,62 € |
| 50 | 4,23460 € | 211,73 € |
| 100 | 4,02860 € | 402,86 € |
| 250 | 3,78892 € | 947,23 € |
| 500 | 3,62938 € | 1.814,69 € |
| 1.000 | 3,48632 € | 3.486,32 € |
| Unit Price without VAT: | 5,95000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |


