Hex Standoff Threaded #6-32 Stainless Steel 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4558-632-SS-20

DigiKey Part Number
1772-4558-632-SS-20-ND
Manufacturer
Manufacturer Product Number
4558-632-SS-20
Description
HEX STANDOFF #6-32 SS 50.80MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Stainless Steel 2.000" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.250" (6.35mm) 1/4"
Packaging
Bulk
Between Board Height
2.000" (50.80mm)
Part Status
Active
Length - Overall
2.000" (50.80mm) 2"
Type
Material
Threaded/Unthreaded
Threaded
Plating
Passivated
Gender
Male, Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
694,66406 €321,82 €
Unit Price without VAT:4,66406 €
Unit Price with VAT:5,64351 €