
4542-832-S-12 | |
|---|---|
DigiKey Part Number | 1772-1557-ND |
Manufacturer | |
Manufacturer Product Number | 4542-832-S-12 |
Description | HEX STANDOFF #8-32 STEEL 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 4542-832-S-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.375" (34.93mm) 1 3/8" | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,98600 € | 4,93 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,84400 € | 21,10 € |
| 50 | 0,79400 € | 39,70 € |
| 100 | 0,74910 € | 74,91 € |
| 250 | 0,69692 € | 174,23 € |
| 500 | 0,66228 € | 331,14 € |
| 1.000 | 0,63128 € | 631,28 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

