
4538-832-B-12 | |
|---|---|
DigiKey Part Number | 1772-3583-ND |
Manufacturer | |
Manufacturer Product Number | 4538-832-B-12 |
Description | HEX STANDOFF #8-32 BRASS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Brass 0.750" (19.05mm) 3/4" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Mfr | Between Board Height 0.750" (19.05mm) 3/4" |
Packaging Bulk | Length - Overall 1.125" (28.58mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 5 | 1,62200 € | 8,11 € |
| 10 | 1,51800 € | 15,18 € |
| 25 | 1,39800 € | 34,95 € |
| 50 | 1,31800 € | 65,90 € |
| 100 | 1,24670 € | 124,67 € |
| 250 | 1,16392 € | 290,98 € |
| 500 | 1,10886 € | 554,43 € |
| 1.000 | 1,05955 € | 1.059,55 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,31110 € |

