



1188-10-AL | |
|---|---|
DigiKey Part Number | 1772-1057-ND |
Manufacturer | |
Manufacturer Product Number | 1188-10-AL |
Description | ROUND SPACER ALUMINUM 3/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 1188-10-AL Models |
Category | Diameter - Inside 0.192" (4.88mm) |
Mfr | Diameter - Outside 0.375" (9.53mm) 3/8" |
Packaging Bulk | Between Board Height 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.375" (9.53mm) 3/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,60600 € | 3,03 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,51680 € | 12,92 € |
| 50 | 0,48460 € | 24,23 € |
| 100 | 0,45610 € | 45,61 € |
| 250 | 0,42304 € | 105,76 € |
| 500 | 0,40106 € | 200,53 € |
| 1.000 | 0,38139 € | 381,39 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,87120 € |

