



4536-440-SS | |
|---|---|
DigiKey Part Number | 1772-1905-ND |
Manufacturer | |
Manufacturer Product Number | 4536-440-SS |
Description | HEX STANDOFF #4-40 SS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 4536-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.813" (20.65mm) 13/16" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,09200 € | 5,46 € |
| 10 | 1,02000 € | 10,20 € |
| 25 | 0,93680 € | 23,42 € |
| 50 | 0,88120 € | 44,06 € |
| 100 | 0,83190 € | 83,19 € |
| 250 | 0,77452 € | 193,63 € |
| 500 | 0,73640 € | 368,20 € |
| 1.000 | 0,70228 € | 702,28 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,57300 € |

