



4533T-440-AL | |
|---|---|
DigiKey Part Number | 1772-1505-ND |
Manufacturer | |
Manufacturer Product Number | 4533T-440-AL |
Description | HEX STANDOFF #4-40 ALUM 11.90MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.469" (11.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4533T-440-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.469" (11.90mm) | |
Length - Overall | 0.656" (16.66mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 5 | 0,65200 € | 3,26 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,55560 € | 13,89 € |
| 50 | 0,52120 € | 26,06 € |
| 100 | 0,49070 € | 49,07 € |
| 250 | 0,45524 € | 113,81 € |
| 500 | 0,43172 € | 215,86 € |
| 1.000 | 0,41069 € | 410,69 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,94380 € |

