



4533T-440-AL-7 | |
|---|---|
DigiKey Part Number | 1772-1860-ND |
Manufacturer | |
Manufacturer Product Number | 4533T-440-AL-7 |
Description | HEX STANDOFF #4-40 ALUM 11.90MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 0.469" (11.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4533T-440-AL-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.469" (11.90mm) | |
Length - Overall | 0.656" (16.66mm) | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 5 | 0,76800 € | 3,84 € |
| 10 | 0,71500 € | 7,15 € |
| 25 | 0,65480 € | 16,37 € |
| 50 | 0,61500 € | 30,75 € |
| 100 | 0,57940 € | 57,94 € |
| 250 | 0,53820 € | 134,55 € |
| 500 | 0,51080 € | 255,40 € |
| 1.000 | 0,48628 € | 486,28 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,10110 € |

