
4532-632-S | |
|---|---|
DigiKey Part Number | 1772-2928-ND |
Manufacturer | |
Manufacturer Product Number | 4532-632-S |
Description | HEX STANDOFF #6-32 STEEL 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Steel 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 € | 2,53 € |
| 5 | 2,15200 € | 10,76 € |
| 10 | 2,01700 € | 20,17 € |
| 25 | 1,86080 € | 46,52 € |
| 50 | 1,75700 € | 87,85 € |
| 100 | 1,66420 € | 166,42 € |
| 250 | 1,55640 € | 389,10 € |
| 500 | 1,48476 € | 742,38 € |
| 1.000 | 1,42053 € | 1.420,53 € |
| Unit Price without VAT: | 2,53000 € |
|---|---|
| Unit Price with VAT: | 3,06130 € |

