
1104-2-B-12 | |
|---|---|
DigiKey Part Number | 1772-3167-ND |
Manufacturer | |
Manufacturer Product Number | 1104-2-B-12 |
Description | ROUND SPACER BRASS 3/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Brass 0.375" (9.53mm) 3/8" Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.125" (3.18mm) 1/8" |
Mfr | Between Board Height 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Overall 0.375" (9.53mm) 3/8" |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Unthreaded | Color Clear |
Gender Female, Female | Base Product Number |
Diameter - Inside 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 5 | 0,59400 € | 2,97 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,50400 € | 12,60 € |
| 50 | 0,47280 € | 23,64 € |
| 100 | 0,44500 € | 44,50 € |
| 250 | 0,41268 € | 103,17 € |
| 500 | 0,39118 € | 195,59 € |
| 1.000 | 0,37195 € | 371,95 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,85910 € |

